8A, 800V bridge rectifier diode, glass-passivated for enhanced reliability. Features a 1V forward voltage drop and 5µA reverse leakage current. Encased in a 4-pin SIP package with dimensions of 22.3mm length, 3.56mm width, and 18.8mm height. Operates across a wide temperature range from -55°C to 150°C, with a 200A surge current capability. This RoHS compliant component offers 130pF capacitance and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor GBU806 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 130pF |
| Package/Case | SIP |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBU806 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.