The GBU806C2 is a single-element bridge rectifier from Taiwan Semiconductor, featuring a maximum repetitive reverse voltage of 800V and a forward current of 8A. It operates within a temperature range of -55°C to 150°C and is mounted through a hole. The device is packaged in a RoHS compliant, plastic SIP package with four pins. It is compliant with RoHS standards.
Taiwan Semiconductor GBU806C2 technical specifications.
| Package/Case | SIP |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.