The GP1003 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward current of 10A and a maximum reverse voltage of 200V. The diode is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and has a maximum surge current of 125A.
Taiwan Semiconductor GP1003 technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 125A |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.