The GP10M is a general purpose rectifier with a maximum reverse voltage of 1kV and a maximum reverse current of 5uA. It is packaged in a DO-41 case and is available in quantities of 5000. The device is RoHS compliant and has a maximum surge current of 30A. Operating temperatures range from -65°C to 175°C. The GP10M is suitable for use in a variety of applications where a general purpose rectifier is required.
Sign in to ask questions about the Taiwan Semiconductor GP10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor GP10M technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GP10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.