8A, 400V, SILICON, RECTIFIER DIODE, TO-220AB, GREEN, PLASTIC PACKAGE-3
Taiwan Semiconductor GP1604 technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GP1604 to view detailed technical specifications.
No datasheet is available for this part.