The HER105S is a general purpose rectifier diode with a maximum reverse voltage rating of 400V. It operates within a temperature range of -65°C to 150°C. The diode has a maximum reverse current of 5uA and a maximum surge current of 30A. The HER105S is packaged in an A-Package and is available in quantities of 5000 units per reel. The device is RoHS compliant.
Taiwan Semiconductor HER105S technical specifications.
| Package/Case | A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.