The HER108S general purpose rectifier diode from Taiwan Semiconductor features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 5uA and a maximum surge current of 30A. The diode is packaged in an A-type package and is available in quantities of 5000. It is packaged on a tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Taiwan Semiconductor HER108S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor HER108S technical specifications.
| Package/Case | A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor HER108S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.