The HER108SG is a general purpose rectifier diode with a maximum reverse voltage of 1kV and a maximum reverse current of 5uA. It operates over a temperature range of -65°C to 150°C and is available in a package quantity of 5000 units per reel. The diode is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |