The HER155G is a general purpose rectifier from Taiwan Semiconductor, packaged in a DO-15 case. It operates over a temperature range of -65°C to 150°C and has a maximum reverse voltage of 400V. The device is RoHS compliant and available in quantities of 3500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |