The HER208G is a general purpose rectifier diode with a maximum repetitive reverse voltage of 1kV and a maximum forward current of 2A. It is packaged in a DO-15 case and is suitable for through hole mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Forward Current | 2A |
| Height | 3.6mm |
| Length | 7.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |