Taiwan Semiconductor HER301G technical specifications.
| Package/Case | DO-201AD |
| Height | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 125A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Weight | 1.12g |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor HER301G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.