The HER601 from Taiwan Semiconductor is a general purpose rectifier diode with a maximum reverse voltage of 50V. It operates within a temperature range of -65°C to 150°C and has a maximum reverse current of 10uA. The diode is available in a package quantity of 1000 pieces, packaged in tape and reel format. The HER601 is RoHS compliant, meeting the requirements for restricted hazardous substances.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |