6A, 50V, SILICON, RECTIFIER DIODE, GREEN, PLASTIC, R-6, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |