Taiwan Semiconductor KBL404G technical specifications.
| Height | 16.38mm |
| Length | 19.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBL404G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.