Diode Rectifier Bridge Single 1KV 4A 4-Pin Case KBL Tube
Sign in to ask questions about the Taiwan Semiconductor KBL407G C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor KBL407G C2 technical specifications.
| Package Family Name | Case KBL |
| Package/Case | Case KBL |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 16.38(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 4@Ta=50CA |
| Peak RMS Reverse Voltage | 700V |
| Peak Non-Repetitive Forward Surge Current | 150A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor KBL407G C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.