3A, 800V, SILICON, BRIDGE RECTIFIER DIODE, GREEN, PLASTIC, KBP, 4 PIN
Checking distributor stock and pricing after the page loads.
| Height | 11.68mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 80A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |