The KBU1002G is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It measures 19.3mm in height, 23.7mm in length, and 7.1mm in width. The device is RoHS compliant and packaged in bulk quantities of 500. It can handle a maximum surge current of 200A and a maximum reverse leakage current of 5uA.
Taiwan Semiconductor KBU1002G technical specifications.
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBU1002G to view detailed technical specifications.
No datasheet is available for this part.