The KBU1005G is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 200A and a maximum reverse current of 5uA. The device is packaged in a R-PSFM-W4 package and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Taiwan Semiconductor KBU1005G technical specifications.
| Forward Current | 10A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.