Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor KBU1007 technical specifications.
| Forward Current | 10A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.