The KBU601G is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum surge current of 175A and a maximum reverse leakage current of 5uA. The device is packaged in a R-PSFM-W4 package and is available in bulk packaging. The KBU601G is RoHS compliant.
Taiwan Semiconductor KBU601G technical specifications.
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBU601G to view detailed technical specifications.
No datasheet is available for this part.