The KBU805 bridge rectifier from Taiwan Semiconductor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 19.3mm in height, 23.7mm in length, and 7.1mm in width. The device is RoHS compliant and available in bulk packaging with a quantity of 500 units. The KBU805 can handle a maximum surge current of 300A and a maximum reverse leakage current of 10uA.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor KBU805 technical specifications.
| Package/Case | 300 |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.