Diode Small Signal Switching 100V 0.15A 2-Pin Mini-MELF T/R
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor LL4448L1 technical specifications.
| Package/Case | MELF |
| Forward Current | 150mA |
| Height | 1.6mm |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500mA |
| Mount | Surface Mount |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.