The LLZ22V Zener diode from Taiwan Semiconductor operates over a temperature range of -65°C to 200°C. It has a maximum power dissipation of 500mW and a voltage tolerance of 5%. The device features an impedance of 30R and a maximum reverse leakage current of 200nA. It is available in a CLLCC-3 package and is RoHS compliant.
Taiwan Semiconductor LLZ22V technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 22V |
| RoHS | Not Compliant |
No datasheet is available for this part.