The MBR10100CT is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 120A and a maximum reverse voltage of 100V. The diode is packaged in a TO-220AB case and is mounted through a hole. It is lead free and RoHS compliant.
Taiwan Semiconductor MBR10100CT technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Height | 8.24mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.