Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB,
Taiwan Semiconductor MBR10200CTC0 technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Height | 16mm |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.76mm |
| RoHS | Compliant |
No datasheet is available for this part.