The MBR1060CT is a general purpose rectifier diode with a maximum repetitive reverse voltage of 60V and a maximum forward current of 10A. It is packaged in a TO-220AB case and is designed for through hole mounting. The diode has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The MBR1060CT is suitable for a variety of applications including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor MBR1060CT technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Height | 8.24mm |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |