Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor MBR1560CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor MBR1560CT technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 8.24mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MBR1560CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.