Schottky diode Housing type: TO-220AB Peak conducting-state current: 150 A
Sign in to ask questions about the Taiwan Semiconductor MBR2045CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor MBR2045CT technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 8.24mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MBR2045CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.