The MBR2545CT is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 1uA. The device is packaged in a TO-220AB package and is lead free. It is RoHS compliant and has a maximum surge current of 200A.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor MBR2545CT technical specifications.
| Capacitance | 700pF |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Forward Current | 25A |
| Height | 8.24mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.