The MBR3045PTHC0 is a silicon rectifier diode from Taiwan Semiconductor, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a JEDEC package code of TO-247AD and a terminal position of single. The diode element material is silicon and the diode type is a rectifier diode. It is a general purpose rectifier with a maximum reverse voltage of 45V.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor MBR3045PTHC0 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |