The MBR3050CT is a general purpose rectifier from Taiwan Semiconductor, packaged in a TO-220AB through hole package. It can handle a maximum forward current of 30A and a maximum repetitive reverse voltage of 50V. The device operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Taiwan Semiconductor MBR3050CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor MBR3050CT technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 30A |
| Height | 8.24mm |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MBR3050CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.