The MBR4035PT is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum forward surge current of 330A and a maximum reverse voltage of 35V. The diode is available in a through hole package type R-PSFM-T3. The MBR4035PT is RoHS compliant and has a lead free construction. It is rated for a maximum current of 40A.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor MBR4035PT technical specifications.
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 21.3mm |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Max Forward Surge Current (Ifsm) | 330A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 330A |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Width | 5.16mm |
| RoHS | Compliant |
No datasheet is available for this part.