This silicon rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a single terminal position and is packaged in a green, plastic TO-3P with 3 pins. The diode element material is silicon and the diode type is a rectifier diode. It can withstand a maximum reverse voltage of 50V.
Sign in to ask questions about the Taiwan Semiconductor MBR4050PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor MBR4050PT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor MBR4050PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.