The MBR6060PT is a general purpose rectifier diode from Taiwan Semiconductor with a maximum forward surge current of 500A and a maximum repetitive reverse voltage of 60V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is mounted through a hole and has a power dissipation of 400mW. It is compliant with RoHS regulations and is available in a package quantity of 900.
Taiwan Semiconductor MBR6060PT technical specifications.
| Forward Current | 60A |
| Height | 21.3mm |
| Length | 16.4mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Width | 5.16mm |
| RoHS | Compliant |
No datasheet is available for this part.