The MBR750 is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 150A and a maximum reverse voltage of 50V. The device is packaged in a TO-220AC package and is available in quantities of 2000. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Taiwan Semiconductor MBR750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor MBR750 technical specifications.
| Package/Case | TO-220AC |
| Current Rating | 7.5A |
| Forward Current | 7.5A |
| Height | 8.24mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 7.5A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MBR750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.