The MBRF1060CT is a general purpose rectifier diode with a maximum repetitive reverse voltage of 60V and a maximum forward current of 10A. It is packaged in a R-PSFM-T3 package and is available in quantities of 2000. The diode is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can withstand a maximum surge current of 120A and has a maximum reverse current of 100uA.
Taiwan Semiconductor MBRF1060CT technical specifications.
| Forward Current | 10A |
| Height | 8.6mm |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.