Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
Taiwan Semiconductor MBRF16100HC0G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor MBRF16100HC0G to view detailed technical specifications.
No datasheet is available for this part.