TAIWAN SEMICONDUCTOR MBS10 Bridge Rectifier Diode, Miniature, Single, 1 kV, 500 mA, SMD, 1 V, 4 Pins
Taiwan Semiconductor MBS10 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 700V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor MBS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.