1A, 600V, SILICON, SIGNAL DIODE, DO-15, GREEN, PLASTIC, DO-214AC, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Forward Current | 1A |
| Height | 3.6mm |
| Length | 7.6mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 35A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |