The P4KE120A is a 120V unidirectional surge suppressor with a peak pulse power rating of 400W and a maximum surge current of 40A. It features a DO-41 package and is lead free. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The P4KE120A is suitable for use in power distribution applications where high voltage and current protection are required.
Sign in to ask questions about the Taiwan Semiconductor P4KE120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor P4KE120A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 165V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4KE120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.