The P4SMA15A is a unidirectional transient voltage suppressor with a clamping voltage of 21.2V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Taiwan Semiconductor P4SMA15A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.2V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4SMA15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.