Uni-directional TVS Diode, single configuration, designed for surface mount applications. Features a 12.8V reverse stand-off voltage and 400W peak pulse power dissipation. Operates within a -55°C to 150°C temperature range, with a maximum clamping voltage of 21.2V and a maximum peak pulse current of 20A. Housed in a compact SMA (DO-214AC) plastic package with inward L-leads, suitable for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor P4SMA15A R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | Inward L-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.83(Max) |
| Package Height (mm) | 2.3(Max) |
| Seated Plane Height (mm) | 2.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 12.8V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 21.2V |
| Maximum Peak Pulse Current | 20A |
| Minimum Breakdown Voltage | 14.3V |
| Peak Pulse Power Dissipation | 400(Min)W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor P4SMA15A R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.