The P4SMA18CA is a bidirectional surge suppressor with a clamping voltage of 25.5V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 40A. The device is packaged in a DO-214AC case and is lead-free and RoHS compliant. It is available in quantities of 7500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.5V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Width | 2.79mm |
| RoHS | Compliant |