TVS Diodes - Transient Voltage Suppressors 400W,20V,5%,UNI TRANSZORB-TVS
Checking distributor stock and pricing after the page loads.
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 2.79mm |
| RoHS | Compliant |