The P4SMA39A is a unidirectional transient voltage suppressor with a clamping voltage of 53.9V and a maximum operating temperature of 150°C. It is packaged in a DO-214AC package and is lead free. The device has a maximum surge current of 40A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.9V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 39V |
| Width | 2.79mm |
| RoHS | Compliant |