The P4SMA47A is a unidirectional transient voltage suppressor with a clamping voltage of 64.8V and a DC rated voltage of 47V. It is available in a DO-214AC package and is lead free. The device has a maximum operating temperature range of -55°C to 150°C and a maximum surge current of 40A. It is RoHS compliant and packaged in tape and reel quantities of 7500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.8V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 47V |
| Width | 2.79mm |
| RoHS | Compliant |