Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring a 56V DC rated voltage and 47.8V reverse standoff voltage. This silicon component offers a 77V clamping voltage and a maximum breakdown voltage of 58.8V. Designed for protection, it handles a 40A maximum surge current and 5.4A peak pulse current. The DO-214AC package is lead-free and RoHS compliant, operating from -55°C to 150°C.
Taiwan Semiconductor P4SMA56A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 56V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P4SMA56A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.