Unidirectional TVS Diode, 600W peak pulse power, featuring a DO-15 through-hole package. Offers a 10V DC rated voltage with a 8.55V reverse standoff voltage and 9.5V minimum breakdown voltage. Clamping voltage is 14.5V, with a maximum surge current of 100A and peak pulse current of 43A. Operates across a temperature range of -55°C to 175°C, with a low maximum reverse leakage current of 10uA.
Taiwan Semiconductor P6KE10A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.