Bidirectional TVS diode for surge suppression, featuring a 600W peak pulse power rating and 100A max surge current. This through-hole component offers a 120V DC rated voltage and 102V reverse standoff voltage, with a clamping voltage of 165V. Operating across a wide temperature range of -55°C to 175°C, it exhibits a low max reverse leakage current of 1uA. Packaged in a DO-15 case, this lead-free and RoHS compliant diode is supplied on tape and reel.
Taiwan Semiconductor P6KE120CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 165V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE120CA to view detailed technical specifications.
No datasheet is available for this part.