Unidirectional TVS Diode for surge suppression, featuring a 600W peak pulse power rating and 24A peak pulse current capability. Offers 18V DC rated voltage with a minimum breakdown voltage of 17.1V and a clamping voltage of 25.2V. Designed for through-hole mounting in a DO-15 package, operating from -55°C to 175°C. This lead-free, RoHS, and REACH SVHC compliant component provides 100A maximum surge current.
Taiwan Semiconductor P6KE18A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 25.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.